You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15m Plastic Reel/Blue Chalk Line Set, 3 Piece -
52537
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 52537
- Order Code:
- TL09334
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594525374
Product Overview
- 4oz/11g Clearly visible blue chalk
- Line level, 50"/15m chalk line with a chalk container
- Supplied with 13g of blue chalk for clear, visible lines on various surfaces
- Includes line level for accurate horizontal and vertical alignment for professional results
- Quickly marks straight lines over long distances, saving time on projects
Product Information
- :
- Chalk Line Reel
- :
- 15m
- :
- -
- :
- -
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.37 (£4.04) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























