You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Double Sided Ratchet Podger - 

52616

52616 - Double Sided Ratchet Podger
52616 - Double Sided Ratchet Podger

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
52616
Order Code:
TL18836
Product Range
-
Also Known As:
GTIN UPC EAN: 5029594526166

Product Overview

This robust double-sided ratcheting podger is the perfect tool for fast and secure tightening or loosening of bolts across construction, scaffolding, and heavy-duty applications. Made from durable drop-forged carbon steel with a corrosion-resistant nickel plating, it features a precise 32-tooth ratchet mechanism that ensures maximum strength and efficiency, even in tight or awkward spaces.
  • A high-precision 32-tooth ratchet mechanism allows for fast, continuous motion and secure, incremental turning, saving you time and effort without repositioning
  • Constructed from heavy-duty drop-forged carbon steel to ensure maximum strength, durability, and a long lifespan for repeated heavy-duty use
  • Features 19mm and 21mm ends, providing versatile application for handling the most common bolt sizes in construction and industrial maintenance
  • The nickel-plated finish provides excellent corrosion resistance, ensuring the tool's reliability even in challenging or harsh environments
  • An ergonomic body ensures a secure grip and comfortable handling, making efficient bolt tightening and loosening easier in tight or awkward spaces

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5029594526166

25 In stock Need more?

???PF_PDP_RSP_SUP???

£9.95 ( £11.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.95 (£11.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --