You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Wood Chisel Set, 4 Piece -
56135
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 56135
- Order Code:
- TL23024
- Product Range
- Rolson - Wood Chisels
- Also Known As:
- GTIN UPC EAN: 5029594561358
Product Range Selector (Rolson - Wood Chisels)
See all from this product rangeProduct Overview
- Crafted from high-grade, heat-treated CrV steel, ensuring long-lasting sharpness, strength, and resistance to wear, bending, and chipping
- Includes four essential sizes: 10mm,16mm,19mm,and 25mm, providing flexibility for detailed fine joinery and general medium-scale woodworking tasks
- Features impact-resistant handles built to withstand repeated hammering, ensuring safety and long-term reliability
- Bevel-edged blades ensure professional-grade precision and clean, accurate cuts in wood for superior project results
- Ergonomic handles reduce hand fatigue, making the set comfortable and reliable for both hobbyist woodworkers and professional carpenters
Contents
10mm, 16mm, 19mm, and 25mm Wood Chisels
Product Information
- :
- 10mm, 16mm, 19mm, and 25mm Wood Chisels
- :
- Rolson - Wood Chisels
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.69 (£12.83) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























