You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wood Chisels with Sharpening Stones Set, 8 Piece -
56150
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 56150
- Order Code:
- TL23019
- Product Range
- Rolson - Wood Chisels
- Also Known As:
- GTIN UPC EAN: 5029594561501
Product Range Selector (Rolson - Wood Chisels)
See all from this product rangeProduct Overview
- Chisels manufactured with CrV steel
- High-quality heat-treated bevel edge blades
- Fitted with black walnut wooden handles
- Set includes 6 chisels of different sizes: 6mm, 12mm, 19mm, 25mm, 32mm, and 38mm
- Supplied with two aluminum oxide sharpening stones (200 grit and 1000 grit)
- Chisels have an overall length of 270mm, blade length 110mm
- Tough storage and carry case with double metal catches
- Size of the case: 31cm x 25cm x 5cm
- Weight: 1900g
Contents
6mm, 12mm, 19mm, 25mm, 32mm, and 38mm Wood Chisels & 2x Aluminium Oxide Sharpening Stones
Product Information
- :
- 6mm, 12mm, 19mm, 25mm, 32mm, and 38mm Wood Chisels & 2x Aluminium Oxide Sharpening Stones
- :
- Rolson - Wood Chisels
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £24.96 (£29.95) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























