You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wood Chisel Set, 8 Piece -
56180
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 56180
- Order Code:
- TL23018
- Product Range
- Rolson - Wood Chisels
- Also Known As:
- GTIN UPC EAN: 5029594561808
Product Range Selector (Rolson - Wood Chisels)
See all from this product rangeProduct Overview
- Made from high-quality carbon steel with bevel-edged blades to achieve smooth, accurate cuts for professional-grade joinery and carving
- Ergonomically designed handles are impact-resistant, ensuring they withstand heavy hammering without cracking or breaking, for long-lasting performance
- Includes 8 essential sizes: 6,10,13,16,19,25,32,and 38mm, covering every woodworking need from fine detail to large stock removal
- Handles are shaped for a secure, comfortable grip, reducing hand fatigue during extended woodworking sessions
- A reliable, versatile set perfect for furniture makers and woodworkers who require durable, precise chiseling for detailed projects
Contents
6mm, 10mm, 13mm, 16mm, 19mm, 25mm, 32mm, and 38mm Wood Chisels
Product Information
- :
- 6mm, 10mm, 13mm, 16mm, 19mm, 25mm, 32mm, and 38mm Wood Chisels
- :
- Rolson - Wood Chisels
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £21.80 (£26.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























