You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SAW, HACKSAW 6" + MITRE BOX -
58260
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 58260
- Order Code:
- TL09363
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594582605
Product Overview
- 150mm aluminium hacksaw for lightweight yet durable cutting performance
- Comes with a mitre box to guide accurate 45° and 90° angle cuts
- Suitable for cutting soft metals, plastics, and wood
- Compact design for easy handling and storage
- Ensures straight, precise cuts every time with the included mitre box
- Lightweight aluminium frame reduces hand fatigue during extended use
- Versatile tool suitable for a range of materials and small-scale projects
- Compact size makes it easy to store and transport for home or workshop use
- 62mm (2½") Depth of cut
- Mitre Box: Dimensions: (LxWxD) 128x47x23mm
Product Information
- :
- Hack
- :
- 150mm
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.44 (£6.53) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























