You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAGNIFYING LAMP WITH THIRD HAND & STAND -
60309
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 60309
- Order Code:
- SD02258
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594603096
Product Overview
- 10x LEDs light
- Adjustable, rotating crocodile holding clamps
- 75mm, 3x Magnifying lens with 20mm, 4.5x power inner lens
- Two-point adjustable arm to increase depth of view
- Parts tray
- Powered via supplied USB power cable or 3x AAA batteries (not supplied)
Product Information
- :
- Helping Hand Magnifier
- :
- Soldering, components and PCBs
- :
- -
- :
- USB
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £15.10 (£18.12) | ( ) |
| 3+ | £13.87 (£16.64) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























