You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAG. PICK-UP TOOL & INSPECT. MIRROR SET -
60367
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 60367
- Order Code:
- TL23839
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594603676
Product Overview
- Magnetic Pick Up Tool:-
- Powerful Magnet: Equipped with a strong magnetic tip, effortlessly retrieves metal objects in hard-to-reach places
- Strong: Pick up to 4lb (1.8kg)
- Telescopic Design:An extendable shaft for increased reach, making it ideal for retrieving dropped screws, nuts, and other metallic items
- LED LIght: Added LED to illuminate the area where you are searching! It comes with 3xLR46 batteries included
- Extendable: Shaft extends from 240mm to 790mm
- Inspection Mirror: 360-Degree Swivel:-
- Features a fully adjustable head, allowing you to see into tight spaces from any angle
- Telescopic Handle: An extendable handle for enhanced visibility in confined areas, makes it an indispensable tool for inspections.
- Circular Mirror: 50mm Diameter with polished finish
- Extendable: Shaft extends from 240mm to 700mm
Product Information
- :
- Magnetic Pick-Up Tool
- :
- 790mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.79 (£4.55) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























