You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Scraper Set with Spare Blades, 2 Piece -
60937
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 60937
- Order Code:
- TL23842
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594609371
Product Overview
- Includes a retractable mini scraper for compact, precise scraping
- Features a 105mm heavy-duty scraper ideal for glass, tiles, and flat surfaces
- Supplied with a total of 20 spare single-edged razor blades for long-lasting use
- Easy blade change mechanism ensures quick and safe replacement
- Ergonomic grip design provides comfort and control during use
- Ideal for removing paint, stickers, adhesive, and grime from glass, tile, metal, and smooth surfaces
Contents
Retractable Mini Scraper: 38mm Wide Blades, Heavy Duty Scraper: 100mm Wide Blades, 10x Spare Blades: Razor Style with Back 38mm x 19mm, 10x Spare blades: 100mm x 18mm
Product Information
- :
- Scraper
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
45 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.20 (£3.84) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























