You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4" (100mm) Mini Paint Roller Set, 9 Piece -
61131
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 61131
- Order Code:
- TL23068
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594611312
Product Overview
- Lightweight polypropylene handle and stable 5.8mm rod ensure easy maneuvering and smooth rolling action for touch-ups, trims, and tight spaces
- Includes 4 x 100mm foam sleeves (for ultra-smooth, flat finishes) and 4 x 100mm polyacrylic sleeves (for textured surfaces and better paint hold)
- The sleeve variety allows for quick switching between finish types, making this set perfect for updating kitchens, bathrooms, or furniture with precision
Contents
Mini Roller Frame, 4x 4" (100mm) Foam Sleeves & 4x 4" (100mm) Polyacrylic Sleeves
Product Information
- :
- -
- :
- 100mm
- :
- -
- :
- -
- :
- 0
- :
- Paint
- :
- -
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.62 (£4.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























