You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Paint Brush Set, 3 Piece, 25mm, 38mm, and 50mm -
61135
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 61135
- Order Code:
- TL23063
- Product Range
- Rolson - Paint Brush Sets
- Also Known As:
- GTIN UPC EAN: 5029594611350
Product Range Selector (Rolson - Paint Brush Sets)
See all from this product rangeProduct Overview
- Includes three key sizes (25mm, 38mm, and 50mm) to cover everything from edging and trim to wall panels, making it versatile for any project
- Synthetic bristles deliver a consistent paint flow, are easy to clean, and retain their shape across repeated use
- The tin plate ferrules resist rust, ensuring a longer brush life
- Features soft grip handles with an ergonomic design that significantly reduces hand fatigue and strain, improving control during long painting sessions
- Ideal for first-time decorators and professionals, suitable for paints, gloss paint, stains, varnish, and acrylic across a range of indoor and outdoor surfaces
Contents
1" (25mm), 1.5" (38mm) & 2" (50mm) Paint Brushes
Product Information
- :
- 1" (25mm), 1.5" (38mm) & 2" (50mm) Paint Brushes
- :
- Rolson - Paint Brush Sets
Technical Documents (0)
Also Known As
73 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.03 (£3.64) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























