You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.5" (38mm) Paint Scraper with Soft Grip -
61171
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 61171
- Order Code:
- TL23048
- Product Range
- Rolson - Scrapers
- Also Known As:
- GTIN UPC EAN: 5029594611718
Product Range Selector (Rolson - Scrapers)
See all from this product rangeProduct Overview
- The mirror-polished steel blade ensures smooth, precise scraping and easily removes paint, glue, and other residues from various surfaces
- Features a cushion grip handle that is designed for comfort, significantly reducing hand fatigue during extended scraping and ensuring better control
- Built with a high-quality steel blade and durable construction that is suitable for medium-sized scraping tasks without compromising performance
- Includes a hanging hole for easy, neat, and accessible storage, helping keep your workspace organised
- Perfect for painters and decorators who need a reliable, comfortable scraper for efficient medium-scale paint and adhesive removal projects
Warnings
Product Information
- :
- Scraper
- :
- -
- :
- 38mm
- :
- Stainless Steel
- :
- Rolson - Scrapers
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.35 (£1.62) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























