You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40mm Steel Padlock, 3x Keys -
66405
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 66405
- Order Code:
- SR10438
- Product Range
- Rolson Padlocks
- Also Known As:
- GTIN UPC EAN: 5029594664059
Product Range Selector (Rolson Padlocks)
See all from this product rangeProduct Overview
- 40mm Wide padlock
- Steel body and shackle
- Brass cylinder
- Supplied with 3x keys
Product Information
- :
- Keyed
- :
- 40mm
- :
- 20mm
- :
- 23mm
- :
- 6mm
- :
- Steel
- :
- Rolson Padlocks
Technical Documents (0)
Also Known As
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.38 (£2.86) | ( ) |
| 3+ | £2.28 (£2.74) | ( ) |
| 25+ | £2.13 (£2.56) | ( ) |
| 50+ | £2.08 (£2.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























