You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60mm Heavy Duty Hardened Steel Padlock -
66479
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 66479
- Order Code:
- SR11700
- Product Range
- Rolson - Heavy Duty Padlocks
- Also Known As:
- GTIN UPC EAN: 5029594664790
Product Range Selector (Rolson - Heavy Duty Padlocks)
See all from this product rangeProduct Overview
- Durable: solid hardened steel body 20mm thick 60mm wide and 40mm high
- Cut resistant: an anti-saw, anti-cut 8mm diameter hardened steel chrome plated shackle reduces the risk of theft
- Tamper resistant: it has a precision tumbler mechanism with rust resistant brass cylinder
- Extra keys: supplied with 4 keys for convenience
- Protective shoulders: extra thich additional shoulders to protect the shackle from attack
- High security: ideal for gates , warehouses, shops, storage
- Smooth action: our smooth anti-corrosion locking mechanism is extremely easy to open & close
- 44mm External height shackle with internal 27mm (W) x 35mm (H)
- Overall Size (HxWxD): 84mm x 60mm x 20mm
Contents
Padlock & 4x Keys
Product Information
- :
- Keyed
- :
- 60mm
- :
- -
- :
- 40mm
- :
- 20mm
- :
- Steel
- :
- Rolson - Heavy Duty Padlocks
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.21 (£6.25) | ( ) |
| 3+ | £5.01 (£6.01) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























