You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
70mm Heavy Duty Iron Shutter Padlock -
66486
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 66486
- Order Code:
- SR11701
- Product Range
- Rolson - Heavy Duty Padlocks
- Also Known As:
- GTIN UPC EAN: 5029594664868
Product Range Selector (Rolson - Heavy Duty Padlocks)
See all from this product rangeProduct Overview
- Multiple keys – Supplied with 4 keys
- Strong Body – Solid Iron Body for strength
- Rotating Shackle – rotating shackle protects against attack
- Wide Throat – 20mm x 14mm
- Thick Shackle – approximately 12mm hardened shackle
- Rust resistant cylinder
- Size: 70mm x 50mm x 20mm
Product Information
- :
- Keyed
- :
- 70mm
- :
- 14mm
- :
- 20mm
- :
- 12mm
- :
- Iron
- :
- Rolson - Heavy Duty Padlocks
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.55 (£5.46) | ( ) |
| 3+ | £4.35 (£5.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























