You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
47mm Combination Padlock -
66498
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 66498
- Order Code:
- SR11704
- Product Range
- Rolson - Combination Locks
- Also Known As:
- GTIN UPC EAN: 5029594664981
Product Range Selector (Rolson - Combination Locks)
See all from this product rangeProduct Overview
- Combination Padlock, Manufactured from Zinc Alloy, with steel 47mm shackle
- It uses a Four digit combination lock that can be reset very easily
- The Diameter of the shackle is 6mm, thick and strong to resistant cutting
- If you don't like keys – combination locks are fantastic for compact but easy to use security
- Size: 47mm x 80mm
Product Information
- :
- Combination
- :
- 47mm
- :
- -
- :
- -
- :
- 6mm
- :
- Zinc Alloy
- :
- Rolson - Combination Locks
Technical Documents (0)
Also Known As
146 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.24 (£3.89) | ( ) |
| 3+ | £3.14 (£3.77) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























