You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Garden Bypass Loppers, Hedge Shears & Secateurs Set, 3 Piece -
82410
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 82410
- Order Code:
- SI17813
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594824101
Product Overview
- 610mm bypass loppers with tubular handles and rubber grips for cutting thicker branches with ease
- 230mm wavy blade grass shears with tubular handles and cushion grips for precise trimming of lawns and edges
- 200mm bypass pruner with cushion grips for accurate pruning of smaller plants and branches
- Durable, ergonomically designed handles for comfortable extended use
- Allows easy handling of a variety of garden tasks from trimming grass to pruning branches
- Rubber and cushion grips reduce hand fatigue and enhance control
- Wavy blade design ensures clean, precise cuts for healthy plants and lawns
- Durable construction provides long lasting performance for frequent gardening use
Warnings
Product Information
- :
- Hedge Shears
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £17.69 (£21.23) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























