You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Bevel Edge Chisel Set, 3 Pieces & Sharpening Kit -
30-165
- Manufacturer:
- ROUGHNECK ROUGHNECK
- Manufacturer Part No:
- 30-165
- Order Code:
- TL17569
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0025997301657
Product Overview
- 13mm, 19mm and 25mm Chisels
- Heavy duty end cap for repeat striking
- Contoured comfortable handles
- Made from chrome vanadium steel
- Medium and fine silicone carbide stone
- Supplied with horning guide and lubricating oil
Product Information
- :
- 13mm, 19mm, 25mm Chisels, Sharpening Stone, Honing Guide, Honing Oil
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £39.31 (£47.17) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























