You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TAPE MEASURE, 5M -
43-205
- Manufacturer:
- ROUGHNECK ROUGHNECK
- Manufacturer Part No:
- 43-205
- Order Code:
- TL13972
- Product Range
- Roughneck - Tape Measures
- Also Known As:
- GTIN UPC EAN: 0025997432054
Product Range Selector (Roughneck - Tape Measures)
See all from this product rangeProduct Overview
- Rust-proof nylon coated blade for maximum durability
- Easy read out 1⁄8" marked clearly
- Powerful brake holds blade in position
- End hook secured by 3 rivets
- Non-slip shock-proof rubber case
Product Information
- :
- Manual
- :
- 5m
- :
- 23mm
- :
- Black
- :
- Roughneck - Tape Measures
Technical Documents (0)
Also Known As
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.03 (£10.84) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























