You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Loggers Mate Saw Horse -
65-690
- Manufacturer:
- ROUGHNECK ROUGHNECK
- Manufacturer Part No:
- 65-690
- Order Code:
- TL17576
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0025997656900
Product Overview
- Strong vice-like grip to hold logs and timber at the perfect height for cutting
- Ideal for cutting logs, branches, timber, fence posts, beams etc
- Will hold logs and timber from 50mm to 240mm in diameter and up to 4m long
- Max timber weight: 150kg
Product Information
- :
- -
- :
- 400mm
- :
- 1.1m
- :
- -
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £59.59 (£71.51) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























