You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, Miniature, 10 µF, 25 V, ± 20%, Radial Leaded, 3000 hours @ 105°C, Polar -
25ML10MEFC4X5
- Manufacturer:
- RUBYCON RUBYCON
- Manufacturer Part No:
- 25ML10MEFC4X5
- Order Code:
- CA07526
- Technical Datasheet:
- 25ML10MEFC4X5 Datasheet
Product Range Selector (ML Series)
See all from this product rangeProduct Overview
- PET sleeve
- 18mA RMS at 120Hz/+105°C Rated ripple current
- Endurance is 3000h to 5000h at 85°C
- Operating temperature range from -40°C to 105°C
- Capacitor size varies from 4mm x 5mm to 10mm x 9mm (D x L)
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Product Information
- :
- 10µF
- :
- 25V
- :
- ± 20%
- :
- Radial Leaded
- :
- 3000 hours @ 105°C
- :
- Polar
- :
- Radial Leaded
- :
- 1.5mm
- :
- 4mm
- :
- -
- :
- -
- :
- 5mm
- :
- ML Series
- :
- -
- :
- -
- :
- 18mA
- :
- -40°C
- :
- 105°C
Technical Documents (3)
11 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
15 more will be available week commencing 03/02/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
15 more will be available week commencing 03/02/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | £0.16 (£0.19) | ( ) |
| 50+ | £0.15 (£0.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























