You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, Miniature, 10 µF, 50 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar -
50ML10MEFC5X7
- Manufacturer:
- RUBYCON RUBYCON
- Manufacturer Part No:
- 50ML10MEFC5X7
- Order Code:
- CA07523
- Technical Datasheet:
- 50ML10MEFC5X7 Datasheet
Product Range Selector (ML Series)
See all from this product rangeProduct Overview
- PET sleeve
- 30mA RMS at 120kHz/+105°C Rated ripple current
- Endurance is 3000h to 5000h at 85°C
- Operating temperature range -40°C to 105°C
- Capacitor size varies from 4mm x 5mm to 10mm x 9mm (D x L)
Applications
Computers & Computer Peripherals, Aerospace, Defence, Military, Multimedia, Consumer Electronics
Product Information
- :
- 10µF
- :
- 50V
- :
- ± 20%
- :
- Radial Leaded
- :
- 5000 hours @ 105°C
- :
- Polar
- :
- Radial Leaded
- :
- 2mm
- :
- 5mm
- :
- -
- :
- -
- :
- 7mm
- :
- ML Series
- :
- -
- :
- -
- :
- 30mA
- :
- -40°C
- :
- 105°C
Technical Documents (3)
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | £0.25 (£0.30) | ( ) |
| 50+ | £0.24 (£0.29) | ( ) |
| 100+ | £0.22 (£0.26) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























