You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sticky Off - Sticky Adhesive Remover, 100ml -
STOFF100
- Manufacturer:
- RUSTINS RUSTINS
- Manufacturer Part No:
- STOFF100
- Order Code:
- SA04002
- Product Range
- Rustins - Sticky Off
- Also Known As:
- GTIN UPC EAN: 5015332242054
- Technical Datasheet:
- STOFF100 Datasheet
Product Range Selector (Rustins - Sticky Off)
See all from this product rangeProduct Overview
- Ideal for tackling the residue left by gum, glue, labels, tape and adhesives from surfaces such as: glass, plastic, metal, wood, worktops and clothes
- Suitable for surfaces such as glass, plastic, metal, wood, worktops and clothes - Do not use on leather or rubber
- Available in a handy pump spray bottle
Product Information
- :
- Adhesive Remover
- :
- Adhesives
- :
- Pump Bottle
- :
- 100ml
- :
- -
- :
- Rustins - Sticky Off
Technical Documents (2)
Also Known As
46 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.21 (£3.85) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























