You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Attenuator F-Type 10dB DC Pass, Female to Male 75Ohm -
AE5210DC
Product Range Selector (AE52xxDC)
See all from this product rangeProduct Overview
- Greatly reduces interference caused by excessive signal strength
- Nominal 75Ω impedance
- F-plug to F-socket
Product Information
- :
- 10dB
- :
- F Type
- :
- AE52xxDC
Technical Documents (0)
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.38 (£4.06) | ( ) |
| 3+ | £3.03 (£3.64) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























