You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ATEX Magnet Stick for Checking Magnetic Fields -
MT702 EX
- Manufacturer:
- SAGAB SAGAB
- Manufacturer Part No:
- MT702 EX
- Order Code:
- IN02472
- Product Range
- Magnet Stick Series
- Technical Datasheet:
- MT702 EX Datasheet
Product Range Selector (Magnet Stick Series)
See all from this product rangeProduct Overview
- Powerful red light in the tip to indicate presence of a magnetic field
- Easy to use
- Solenoid valves in pneumatic and hydraulic control equipment can easily be tested
- Test relays with coils and electrically controlled solenoid valves in all types of vehicles and machines
- Test solenoid valves when servicing oil burners
Applications
Test & Measurement, Maintenance & Repair
Contents
2 x AAA batteries
Product Information
- :
- -
- :
- -
- :
- -
- :
- 300G
- :
- -
- :
- Gauss
- :
- 20mm
- :
- 18mm
- :
- 145mm
- :
- Magnet Stick Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 09/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £40.50 (£48.60) | ( ) |
| 5+ | £37.44 (£44.93) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























