You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Emergency Bulb Kit - 

HG 079-00

HG 079-00 - Emergency Bulb Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAKURA SAKURA
Manufacturer Part No:
HG 079-00
Order Code:
CP08578
Product Range
-
Also Known As:
GTIN UPC EAN: 5015926007908

Product Overview

This emergency bulb kit includes all the major functional bulbs required for most vehicles.
  • Helps you stay safe, legal and prepared
  • An essential for EU travel
  • Suitable for most vehicles
  • Halogen headlamp bulb H1 - 12V, 55W
  • Halogen headlamp bulb H4 - 12V, 60/55W
  • Halogen headlamp bulb H7 - 12V, 55W
  • Side/interior/number plate bulb - 207S 12V, 5W
  • Side/interior/number plate bulb - 501 12V, 5W
  • Brake/rear/side bulb - 380 12V 21/5W
  • Brake/reverse/rear fog/indicator bulb - 382 12V, 21W
  • Blade fuses - 10A, 15A, 20A

Product Information


:
H1, H4, H7, 207S, 501, 380, 382, 3x blade fuses (10A, 15A, 20A)

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5015926007908

30 In stock Need more?

???PF_PDP_RSP_SUP???

£3.64 ( £4.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.64 (£4.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £3.39 (£4.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --