You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Drying Microfibre Cloth -
SS5449
- Manufacturer:
- SAKURA SAKURA
- Manufacturer Part No:
- SS5449
- Order Code:
- CP08621
- Product Range
- Sakura - Microfibre Cloths
- Also Known As:
- GTIN UPC EAN: 5011927251623
Product Range Selector (Sakura - Microfibre Cloths)
See all from this product rangeProduct Overview
- Popular with car washes for drying windows and paintwork
- Great for removing glass cleaners and polishes
- Dimensions (WxH): 400x400mm
Product Information
- :
- Microfibre
- :
- 400mm
- :
- 400mm
- :
- Sakura - Microfibre Cloths
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.97 (£2.36) | ( ) |
| 3+ | £1.77 (£2.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























