You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Saver Webcam, Black -
333-95
- Manufacturer:
- SANDBERG SANDBERG
- Manufacturer Part No:
- 333-95
- Order Code:
- CS33682
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5705730333958
- Technical Datasheet:
- 333-95 Datasheet
Product Overview
- USB Webcam with 480p (640x480) resolution and CMOS image sensor
- USB 2.0 high quality video for sharp and smooth video quality
- Built-in microphone for clear sound quality
- Auto white balance, auto colour correction @30fps
- Perfect for recording videos or for online meetings
- Driverless technology simply plug & go
- Cable Length: 1.4m
- Supports Win 7/8/10 and Mac OS
Contents
Webcam and user guide
Product Information
- :
- Webcam
- :
- 640x480
- :
- -
Technical Documents (1)
Also Known As
73 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.06 (£22.87) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























