You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pico Breadboard Kit -
SKU20843
- Manufacturer:
- SB COMPONENTS SB COMPONENTS
- Manufacturer Part No:
- SKU20843
- Order Code:
- SC18036
- Also Known As:
- GTIN UPC EAN: 5055652920843
- Technical Datasheet:
- SKU20843 Datasheet
Product Overview
- Independently controlled push buttons
- Four independent controllable red LEDs
- Programmable buzzer
- Dedicated 5V, 3v3 and GND pins
- Pre-soldered female headers
- Dimensions (WxD): 133x85mm
Footnotes
Product Information
- :
- -
- :
- Raspberry Pi Pico
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Base Board
- :
- -
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.87 (£14.24) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























