You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pico Relay Board Module -
SKU21178
- Manufacturer:
- SB COMPONENTS SB COMPONENTS
- Manufacturer Part No:
- SKU21178
- Order Code:
- SC18046
- Also Known As:
- GTIN UPC EAN: 5055652921178
Product Overview
- Integrated optocouplers to prevent damage from high voltages
- Relay control jumpers allow the user to control the relays with custom pins
- 40 Pin stacking header design for direct connection to the Raspberry Pi Pico
- 40 Pin external male pins for easy GPIO access
- Onboard LED indicators for relay status
- Board dimensions (WxD): 93x74mm
Contents
Relay board only
Footnotes
Product Information
- :
- -
- :
- Raspberry Pi Pico
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Relay Board
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.42 (£19.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























