You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pico RFID Expansion Board -
SKU21192
- Manufacturer:
- SB COMPONENTS SB COMPONENTS
- Manufacturer Part No:
- SKU21192
- Order Code:
- SC18047
- Also Known As:
- GTIN UPC EAN: 5055652921192
Product Overview
- Access information stored on compatible RFID tags (supplied with 1x RFID card and keyfob)
- Compatible with 125kHz ID cards, fobs and tags
- Integrated programable 0.91" OLED display
- Onboard programmable buzzer
- Control jumpers allow the user to control the OLED, RFID reader and buzzer pins
- Female headers for direct Pico connection
- External male pins for GPIO access
- UART/I2C communication interface
Contents
RFID board, RFID card and RFID keyfob
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Raspberry Pi Pico
- :
- RFID Board, RFID Card, RFID Keyfob
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £29.98 (£35.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























