You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PiFinger Fingerprint Sensor HAT for Raspberry Pi -
SKU21253
- Manufacturer:
- SB COMPONENTS SB COMPONENTS
- Manufacturer Part No:
- SKU21253
- Order Code:
- SC18044
- Also Known As:
- GTIN UPC EAN: 5055652921253
Product Overview
- 2D Capacitive fingerprint sensor HAT
- Register up to 24 fingerprints
- Cortex M23 Trust Zone security
- Onboard crypto-accelerator
- Integrated 0.91" OLED display
- Buzzer for audio feedback
- 40 Pin GPIO connection for Raspberry Pi
- High speed UART, GPIO and USB 2.0 communication interfaces
- Board dimensions (WxD): 65x56mm
Contents
Board only
Footnotes
Product Information
- :
- -
- :
- -
- :
- Raspberry Pi
- :
- -
- :
- -
- :
- -
- :
- -
- :
- PiFinger HAT
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 02/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £37.50 (£45.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























