You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pico 3V Relay HAT -
SKU21376
- Manufacturer:
- SB COMPONENTS SB COMPONENTS
- Manufacturer Part No:
- SKU21376
- Order Code:
- SC19097
- Product Range
- SB Components Pico Relay HATs
Product Range Selector (SB Components Pico Relay HATs)
See all from this product rangeProduct Overview
- Two channel relay that supports switching voltage 2A/120V AC, 2A/24V DC
- 3.3V Operating voltage
- Stackable 40 pin design for direct connection to the Raspberry Pi Pico
- LED indicator for relay on/off status
Contents
Relay board only
Footnotes
Product Information
- :
- -
- :
- Raspberry Pi Pico
- :
- -
- :
- -
- :
- SB Components Pico Relay HATs
- :
- -
- :
- -
- :
- Relay Board
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.92 (£8.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























