You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pico Real Time Clock (RTC) HAT -
SKU21420
Product Overview
- Clock counts seconds, minutes, hours, day, date, month and year with leap year compensation (valid until 2100)
- Accuracy: ±2ppm at 0°C to 40°C, ±3.5ppm at -40°C to 85°C,
- Programmable square-wave ouput
- High speed I2C interface (400kHz)
- Two time-of-day alarms
- 3.3V Operating voltage
- Low power consumption
- CR1220 Backup battery holder for continuous operation (battery not included)
- Fitted with standard Pico headers
Contents
RTC board only
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Raspberry Pi Pico
- :
- RTC Board
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.24 (£19.49) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























