You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RangePi USB Adaptor with RP2040 & LoRa, 868MHz - 

SKU23011

SKU23011 - RangePi USB Adaptor with RP2040 & LoRa, 868MHz
SKU23011 - RangePi USB Adaptor with RP2040 & LoRa, 868MHz
SKU23011 - RangePi USB Adaptor with RP2040 & LoRa, 868MHz
SKU23011 - RangePi USB Adaptor with RP2040 & LoRa, 868MHz
SKU23011 - RangePi USB Adaptor with RP2040 & LoRa, 868MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SKU23011
Order Code:
SC20238
Also Known As:
GTIN UPC EAN: 5055652923011

Product Overview

The RangePi is a plug & play, open-source LoRa adaptor based on the Raspberry Pi RP2040 chip that allows you to use a LoRa network from almost any computer or device. You can utilise LoRa technology for seamless communication over much greater distances, supporting up to 5km range for devices. Equipped with a standard USB interface, the adaptor is perfect for integration into a wide range of systems without using GPIO pins
  • Low power consumption, ideal for remote and battery-powered IoT applications
  • Standard USB interface for compatibility with Linux, Raspberry Pi and Beaglebone
  • Transmits data up to a distance of 5km
  • License free 868MHz frequency band
  • Built-in 1.14" LCD display for feedback
  • Features two user buttons onboard and two GP pins for input/output devices
  • UART interface direct to LoRa module
  • High gain antenna with SMA connection

Contents

RangePi LoRa adaptor and antenna

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055652923011

3 In stock Need more?

???PF_PDP_RSP_SUP???

£32.82 ( £39.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £32.82 (£39.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --