You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8x8 LED Matrix Breakout -
SKU25749
- Manufacturer:
- SB COMPONENTS SB COMPONENTS
- Manufacturer Part No:
- SKU25749
- Order Code:
- SC20235
- Also Known As:
- GTIN UPC EAN: 5055652925749
Product Overview
- Highly customisable and supports multiple display modes
- Board supports brightness control, adjust LED intensity
- Provides 64 WS2812B LEDs in an 8x8 grid
- Easy connection to an MCU or development via 2x 3-pin headers or JST connectors
- Powered by 5V DC supply
- Board dimensions: 80x81mm
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Breakout Board
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.97 (£14.36) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























