You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ReadPi RFID Reader Powered by Pico W -
SKU26227
- Manufacturer:
- SB COMPONENTS SB COMPONENTS
- Manufacturer Part No:
- SKU26227
- Order Code:
- SC20219
- Also Known As:
- GTIN UPC EAN: 5055652926227
Product Overview
- Onboard 125kHz RFID module for reliable real-time scanning accuracy
- Supports MicroPython, CircuitPython and Arduino IDE for programming
- Drag and drop code over USB connection
- MicroSD card slot for data storage and transfer
- Built-in 5 way joystick and HID support
- Integrated multi-tune buzzer and 1.32" colour display for feedback
- Multifunction GPIO breakout for convenient function access
- Battery connector with charging support allows for portable applications
- LED Status indicator for power, charging and scan activity
- Board dimensions (HxW): 81.69x32.06mm
Product Information
- :
- -
- :
- Raspberry Pi Pico
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £29.47 (£35.36) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























