You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C RTC Breakout -
SKU27620
- Manufacturer:
- SB COMPONENTS SB COMPONENTS
- Manufacturer Part No:
- SKU27620
- Order Code:
- SC20239
- Also Known As:
- GTIN UPC EAN: 5055652927620
Product Overview
- Onboard DS3231 RTC IC for High precision timekeeping
- ±2ppm Accuracy at 0°C to 40°C, ±3.5ppm at -40°C to 85°C
- Temperature-compensated crystal oscillator for reliable operation
- Digital temperature sensor with ±3°C accuracy
- Effective compatibility with integrated USB to UART/I2C converter
- Fast (400kHz) I2C interface
- Built-in CR1220 slot for battery backup function (battery not included)
- 2.3-5.5V Operating voltage, 5V supply voltage
- Board dimensions: 33x25mm
Contents
Breakout board only
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Breakout Board
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £22.49 (£26.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























