You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switch, SPNO, Round, Black -
12411104797
- Manufacturer:
- SCHURTER SCHURTER
- Manufacturer Part No:
- 12411104797
- Order Code:
- SW04363
- Product Range
- MCS18 Series
- Technical Datasheet:
- 12411104797 Datasheet
Product Range Selector (MCS18 Series)
See all from this product rangeProduct Overview
10⁸Ω Insulation resistance - IP65 Protection rating
- -25 to +60°C Ambient temperature range
Applications
Industrial
Product Information
- :
- Solder
- :
- MCS18 Series
- :
- Top Actuated
- :
- Through Hole
- :
- Round Button
- :
- 125mA
- :
- 300gf
- :
- 48V
- :
- 125mA at 48VDC
- :
- 3N
- :
- 18mm Dia
- :
- -
- :
- Non Illuminated
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 02/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.84 (£3.41) | ( ) |
| 50+ | £2.58 (£3.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























