You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Starter Kit for micro:bit - 

S8053

S8053 - Starter Kit for micro:bit
S8053 - Starter Kit for micro:bit
S8053 - Starter Kit for micro:bit
S8053 - Starter Kit for micro:bit
S8053 - Starter Kit for micro:bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
S8053
Order Code:
ED00300

Product Overview

The all new micro:bit starter kit has been put together to enable the user to begin using the micro:bit in a visual and practical way. The kit consists of multiple micro:bit compatible products which include the sound cable, soil moisture sensor and joystick.
  • Includes:-
  • 1x Sound cable
  • 1x Joystick
  • 1x Soil moisture sensor kit
  • 1x Red 4mm banana cable

Footnotes

Note: micro:bit not included.

Product Information


:
micro:bit

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£7.45 ( £8.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.45 (£8.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --