You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Worker Softshell Jacket, Black Large -
T54852
- Manufacturer:
- SCRUFFS SCRUFFS
- Manufacturer Part No:
- T54852
- Order Code:
- HE35769
- Product Range
- Scruffs - Worker Softshell Jackets
- Also Known As:
- GTIN UPC EAN: 5056122010057
Product Range Selector (Scruffs - Worker Softshell Jackets)
See all from this product rangeProduct Overview
- Water resistant fabric provides protection from light rain
- Fleece lining to help retain body heat and provide added comfort
- Secure zipped pockets for the safe storage of accessories
- Adjustable hood for secure protection from the elements
- Elasticated cuffs and hem for a secure and comfortable fit
- Ideal for layering in cold conditions
- 100% Polyester
Product Information
- :
- Jacket
- :
- Black
- :
- Large
- :
- 100% Polyester
- :
- Male
- :
- Adult
- :
- Scruffs - Worker Softshell Jackets
Technical Documents (0)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £33.65 (£40.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























