You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Worker Softshell Jacket, Black XXL -
T54854
- Manufacturer:
- SCRUFFS SCRUFFS
- Manufacturer Part No:
- T54854
- Order Code:
- HE35771
- Product Range
- Scruffs - Worker Softshell Jackets
- Also Known As:
- GTIN UPC EAN: 5056122010071
Product Range Selector (Scruffs - Worker Softshell Jackets)
See all from this product rangeProduct Overview
- Water resistant fabric provides protection from light rain
- Fleece lining to help retain body heat and provide added comfort
- Secure zipped pockets for the safe storage of accessories
- Adjustable hood for secure protection from the elements
- Elasticated cuffs and hem for a secure and comfortable fit
- Ideal for layering in cold conditions
- 100% Polyester
Product Information
- :
- Jacket
- :
- Black
- :
- XX Large
- :
- 100% Polyester
- :
- Male
- :
- Adult
- :
- Scruffs - Worker Softshell Jackets
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £31.68 (£38.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























