You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switchback 3 Safety Boots, Tan - Size 10.5 -
T55019
- Manufacturer:
- SCRUFFS SCRUFFS
- Manufacturer Part No:
- T55019
- Order Code:
- HE36616
- Product Range
- Scruffs - Switchback 3 Safety Boots
- Also Known As:
- GTIN UPC EAN: 5056122014529
Product Range Selector (Scruffs - Switchback 3 Safety Boots)
See all from this product rangeProduct Overview
- High spec S3 antistatic mid-ankle safety boot with water-resistant upper and composite midplate for lightweight, flexible protection from sole puncture
- Anti-static for prevention of electrostatic build-up
- Fuel oil resistance prevents the sole from degrading on contact with petro-chemical substances
- Heat resistant sole provides extra comfort and protection in hot working environments
- Slip-resistant for safe working
- Durable moulded toe protects against scuffs
- Poron insole provides extra cushioning for added underfoot comfort
- Micro-fresh® technology prevents the growth of mould to reduce odours
- S3 HRO SRC Safety Rated
Product Information
- :
- S3
- :
- 11.5
- :
- 10.5
- :
- 45
- :
- Tan
- :
- Safety Boot
- :
- Lightweight Composite Midsole
- :
- Water Resistant
- :
- Scruffs - Switchback 3 Safety Boots
Technical Documents (0)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £60.91 (£60.91) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























