You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DRIVE, SKYHAWK, 3.5" SURVEILLANCE 1TB -
ST1000VX013
- Manufacturer:
- SEAGATE SEAGATE
- Manufacturer Part No:
- ST1000VX013
- Order Code:
- CS36257
- Product Range
- Seagate SkyHawk
- Also Known As:
- GTIN UPC EAN: 0763649148013
- Technical Datasheet:
- ST1000VX013 Datasheet
Product Range Selector (Seagate SkyHawk)
See all from this product rangeProduct Overview
- ImagePerfect™ firmware is designed to ensure seamless video footage capture in 24×7 surveillance workloads1 that record video from 64 HD cameras
- SkyHawk Health Management actively helps protect your surveillance storage by focusing on prevention, intervention, and recovery options
- Included is RAID RapidRebuild™, which provides 3× faster volume rebuilds over traditional RAID rebuilds
- 3 Year Rescue Data Recovery Services plan, helping protect important video data with Seagate's in-house data recovery services
- RV sensors built in allow drives to maintain performance in multi-bay systems, giving flexibility to scale systems when more storage is needed
- ATA streaming support enables recordings from up to 64 HD cameras for smooth, uninterrupted footage
- Lower power consumption means a reduction in heat emissions, which improves reliability in surveillance solutions
- Tarnish-resistant components help protect drive from environmental elements, increasing field reliability
- 1M Hours MTBF/3 Year limited manufacturer warranty
Contents
Drive only
Product Information
- :
- Internal
- :
- 3.5"
- :
- SATA 6 Gb/s
- :
- 1TB
- :
- -
- :
- 256MB
- :
- Seagate SkyHawk
Technical Documents (1)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/04/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £79.95 (£95.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























