You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BREAKER BAR, 600MM, 1/2" -
AK730
- Manufacturer:
- SEALEY SEALEY
- Manufacturer Part No:
- AK730
- Order Code:
- TL15449
- Product Range
- Sealey - Breaker Bars
- Also Known As:
- GTIN UPC EAN: 5024209250122
Product Range Selector (Sealey - Breaker Bars)
See all from this product rangeProduct Overview
- Hardened and tempered Chrome Vanadium steel bars with high chrome finish
- Long, slim style handle with spring loaded socket retention
- Ideal for loosening nuts which may have corroded or where added torque is required
Product Information
- :
- 1/2"
- :
- 600mm
- :
- Sealey - Breaker Bars
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £17.70 (£21.24) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























