You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V Cordless Grease Gun - 

CPG18V

CPG18V - 18V Cordless Grease Gun

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEALEY SEALEY
Manufacturer Part No:
CPG18V
Order Code:
TL15455
Product Range
-
Also Known As:
GTIN UPC EAN: 5051747484641

Product Overview

  • High power, professional, cordless grease gun, developing 8000psi
  • Ideal for in-field lubrication where power and speed are required
  • Suitable for 400g cartridges, manual or bulk filling
  • Features LCD battery condition indicator
  • Air bleed and heavy-duty aluminium pressure head

Contents

Gun, 18V 1.7Ah battery and mains charger and carry-case

Product Information


:
8000psi

:
High Pressure

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5051747484641

3 In stock Need more?

???PF_PDP_RSP_SUP???

£145.36 ( £174.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £145.36 (£174.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --