You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Metal Drill Nibbler Attachment - 

SNA9821

SNA9821 - Metal Drill Nibbler Attachment
SNA9821 - Metal Drill Nibbler Attachment

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEALEY SEALEY
Manufacturer Part No:
SNA9821
Order Code:
TL17918
Product Range
-
Also Known As:
GTIN UPC EAN: 5051747466470

Product Overview

SNA9821
  • Turns an electric or air drill into a versatile nibbler
  • Suitable for cutting intricate shapes in various materials
  • Double end punch allows handle to be removed and re-attached to the opposite side
  • Maximum Speed: 3000rpm
  • Maximum Cutting Capacity:
  • Steel: 1.6mm
  • Stainless Steel: 1.2mm
  • Brass, Plastic, Copper: 2mm

Product Information


:
-

:
1.6mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5051747466470

3 In stock Need more?

???PF_PDP_RSP_SUP???

£47.92 ( £57.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £47.92 (£57.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --