You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1/4" Sq Drive Torque Screwdriver Set, 2Nm - 10Nm - 34 Piece -
STS100
- Manufacturer:
- SEALEY SEALEY
- Manufacturer Part No:
- STS100
- Order Code:
- TL17412
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5024209846585
Product Overview
- Ideal for automotive applications including replacement of airbag, sensors and inertia reel fixtures
- Robust construction with easy-to-read window for precise torque setting
- Textured, contoured handle for added grip and comfort
- Torque Range: 2Nm - 10Nm
- Overall length 240mm
- Supplied in storage case
Contents
1/4" Sq Drive Torque Driver, 1/4"Sq x 1/4" Hex Adaptor, Bits: Slotted: 3, 4, 5, 6, 7mm, Phillips: PH0, PH1 x 2, PH2 x 3, PH3 x 2, Pozi: PZ1 x 2, PZ2 x 3, PZ3 x 2, Star: T10, T15, T20, T25, T30, T40, Hex: 2, 2.5, 3, 4, 5, 6mm
Product Information
- :
- Screwdriver
- :
- 1.47ft-lb to 7.37ft-lb
- :
- 2N-m to 10N-m
- :
- 6.35mm
- :
- 1/4"
- :
- 240mm
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £116.35 (£139.62) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























