You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1/4" Hex Drive Digital Torque Screwdriver, 0.05Nm - 5Nm -
STS103
- Manufacturer:
- SEALEY SEALEY
- Manufacturer Part No:
- STS103
- Order Code:
- TL17413
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5051747908369
Product Overview
- LCD read-out with LED, audible alarm and vibration indicating achieved and target torque levels
- Preset track, peak or desired torque levels using simple push-button menu
- Clockwise and anti-clockwise operation
- Selectable read-out in Nm or lb.ft
- Accurate to ±1% of stated capacity
- Textured, contoured handle for added grip and comfort
- Supplied with test certificate
- Torque Range 0.05 - 5Nm
- Overall length 155mm
Product Information
- :
- Screwdriver
- :
- 0.03ft-lb to 3.68ft-lb
- :
- 0.05N-m to 5N-m
- :
- 6.35mm
- :
- 0.25"
- :
- 155mm
- :
- -
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £43.72 (£52.46) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























