You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mechanical Push Button Digital Lock with Holdback Satin Chrome -
SBL310.S
- Manufacturer:
- SECUREFAST SECUREFAST
- Manufacturer Part No:
- SBL310.S
- Order Code:
- SR08414
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5031210010805
- Technical Datasheet:
- SBL310.S Datasheet
Product Overview
- Satin chrome
- 60mm backset deadlocking tubular latch
- Compact & robust zinc die cast body
- Hold back facility allowing unrestricted access
- Single user code 2 to 4 digits
- None handed (suitable for left or right hinged doors)
- Suitable for doors 35mm to 65mm thick
- Successfully tested to EN1637 for use on Timer fire doors up to 1 hr
- 240 hr salt spray corrosion resistance to EN1670
- Dimensions (HxWxD): 142x41x38mm
Product Information
Technical Documents (1)
Also Known As
81 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £32.83 (£39.40) | ( ) |
| 3+ | £31.82 (£38.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























